
Lead-acid battery 12 V 42 Ah, FG24204, Fiamm
Fiamm FG24204 technical specifications.
| Capacity | 42ah |
| Chemistry/Technology | Lead Acid |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Termination | Screw |
| Weight | 13.8kg |
| RoHS | Not Compliant |
No datasheet is available for this part.
