
The Fiamm FGC21803 is an 18Ah lead acid battery with a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It features a screw termination and is part of the FGC Series. The battery has a capacity of 18Ah and is constructed with lead and glass fibre materials. It is designed to operate for up to 5 hours.
Sign in to ask questions about the Fiamm FGC21803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fiamm FGC21803 technical specifications.
| Capacity | 18ah |
| Chemistry/Technology | Lead Acid |
| Life (Hours) | 5Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | FGC Series |
| Termination | Screw |
| Weight | 5.35kg |
| RoHS | Compliant |
Download the complete datasheet for Fiamm FGC21803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
