The FGC22703 lead acid battery from Fiamm has a capacity of 27Ah and is designed for use in applications where a high level of reliability is required. It has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. The battery is constructed from lead and glass fibre materials and weighs 8.1kg. It is part of the FGC Series and features screw termination.
Fiamm FGC22703 technical specifications.
| Capacity | 27ah |
| Chemistry/Technology | Lead Acid |
| Life (Hours) | 5Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | FGC Series |
| Termination | Screw |
| Weight | 8.1kg |
| RoHS | Compliant |
No datasheet is available for this part.