Fiber Instrument Sales F1-0064 technical specifications.
| Type | ST |
| Gender | M |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cable Diameter | 3mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fiber Instrument Sales F1-0064 to view detailed technical specifications.
No datasheet is available for this part.