Conn ST Adapter Single Mode Duplex ST 0.7dB
Fiber Instrument Sales F18200A technical specifications.
| Type | ST Adapter |
| Mode | Single Mode |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Insertion Loss | 0.7dB |
| Fiber Cable Type | Duplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fiber Instrument Sales F18200A to view detailed technical specifications.
No datasheet is available for this part.