Cable Assembly 3m ST to ST 1 to 1 POS M-M
Fiber Instrument Sales S288M3FISC technical specifications.
| Gender | M-M |
| Connector Type B | ST |
| Connector Type A | ST |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fiber Instrument Sales S288M3FISC to view detailed technical specifications.
No datasheet is available for this part.