Cable Assembly Duplex 3m LC/PC to LC/PC 2 to 2 POS M-M Corning®
Fiber Instrument Sales X8LLM3FISC technical specifications.
| Cable Type | Duplex |
| Gender | M-M |
| Connector Type B | LC/PC |
| Connector Type A | LC/PC |
| Maximum Outer Diameter | 1.6mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Tradename | Corning® |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fiber Instrument Sales X8LLM3FISC to view detailed technical specifications.
No datasheet is available for this part.