Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FIBOX
3770849
Datasheet
Fibox
3770849
Unknown
Fibox (L x W x H) 280 x 190 x 2 mm Blue
Fibox (L x W x H) 280 x 190 x 2 mm Blue
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Blue
Length
280mm
Width
190mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account