
Build-in casing Acrylonitrile butadiene styrene, Polyamide Light grey (RAL 7035) 188 x 188 x 130 Fibox 1 pc(s)
Fibox 5880359 technical specifications.
| Color | Grey |
| Height | 130mm |
| Length | 188mm |
| Material | Polyamide |
| Ratings | IP66 |
| Width | 188mm |
| RoHS | Not Compliant |
No datasheet is available for this part.