Universal casing Polycarbonate (PC) Light grey (RAL 7035) 130 x 80 x 50 Fibox 1 pc(s)
Fibox 6012302 technical specifications.
| Color | Grey |
| Height | 50mm |
| Length | 130mm |
| Material | PC, Polycarbonate |
| Ratings | IP66 |
| Width | 80mm |
| RoHS | Not Compliant |
No datasheet is available for this part.