Build-in casing Polycarbonate (PC), Polyamide Light grey (RAL 7035) 180 x 130 x 100 Fibox 1 pc(s)
Fibox 6012316 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 100mm |
| Length | 180mm |
| Material | PC, Polyamide, Polycarbonate |
| Ratings | IP66 |
| Width | 130mm |
| RoHS | Not Compliant |
No datasheet is available for this part.