Universal casing Polycarbonate (PC) Light grey (RAL 7035) 200 x 180 x 125 Fibox 1 pc(s)
Fibox 6015327 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Height | 125mm |
| Length | 200mm |
| Material | Polyamide, Polycarbonate, PC |
| Ratings | IP66 |
| Width | 180mm |
| RoHS | Not Compliant |
No datasheet is available for this part.