Fibox (L x W x H) 855 x 400 x 250 mm Light grey (RAL 7035)
Fibox 68-020-02 technical specifications.
| Color | Grey |
| Height | 250mm |
| Length | 855mm |
| Weight | 7900g |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 68-020-02 to view detailed technical specifications.
No datasheet is available for this part.