
Switchboard, Build-in casing Polyester Light grey (RAL 7035) 840 x 400 x 250 Fibox 1 pc(s)
Fibox 6800006 technical specifications.
| Color | Grey |
| Height | 250mm |
| Length | 840mm |
| Material | Polyester |
| Ratings | IP44 |
| Weight | 10200g |
| Width | 400mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
