Sign in to ask questions about the Fibox 6800014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox 6800014 technical specifications.
| Color | Grey |
| Height | 250mm |
| Length | 880mm |
| Material | Polyester |
| Ratings | IP44 |
| Weight | 18050g |
| Width | 660mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6800014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.