Sign in to ask questions about the Fibox 7022691 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox 7022691 technical specifications.
| Package/Case | 120 |
| Height | 105mm |
| Length | 120mm |
| Material | PC, Polycarbonate |
| Width | 122mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7022691 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.