Sign in to ask questions about the Fibox 7526019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox 7526019 technical specifications.
| Color | Grey |
| Height | 129mm |
| Length | 320mm |
| Material | PC, Polycarbonate |
| Mount | Wall |
| Ratings | IP65 |
| Width | 260mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7526019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
