
Universal casing Aluminium Silver-grey (RAL 7001) 330 x 230 x 180 Fibox 1 pc(s)
Fibox 7811390 technical specifications.
| Color | Grey, Silver |
| Height | 180mm |
| Length | 330mm |
| Material | Aluminium |
| Ratings | IP66 |
| Width | 230mm |
| RoHS | Not Compliant |
No datasheet is available for this part.