
Universal casing Aluminium Silver-grey (RAL 7001) 403 x 310 x 180 Fibox 1 pc(s)
Fibox 7811460 technical specifications.
| Package/Case | 403 |
| Color | Grey, Silver |
| Height | 180mm |
| Length | 403mm |
| Material | Aluminium |
| Ratings | IP66 |
| Width | 310mm |
| RoHS | Not Compliant |
No datasheet is available for this part.