
Fibox 7811470 technical specifications.
| Package/Case | 600 |
| Color | Grey, Silver |
| Height | 110mm |
| Length | 600mm |
| Material | Aluminium |
| Ratings | IP66 |
| Width | 310mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7811470 to view detailed technical specifications.
No datasheet is available for this part.