Universal casing Aluminium Silver-grey (RAL 7001) 66 x 100 x 46 Fibox 1 pc(s)
Fibox 7841080 technical specifications.
| Package/Case | 100 |
| Color | Grey, Silver |
| Height | 46mm |
| Length | 66mm |
| Material | Aluminium |
| Ratings | IP68 |
| Width | 100mm |
| RoHS | Not Compliant |
No datasheet is available for this part.