Universal casing Aluminium Silver-grey (RAL 7001) 81 x 177 x 57 Fibox 1 pc(s)
Fibox 7841170 technical specifications.
| Color | Grey, Silver |
| Height | 57mm |
| Length | 81mm |
| Material | Aluminium |
| Ratings | IP68 |
| Weight | 462g |
| Width | 177mm |
| RoHS | Not Compliant |
No datasheet is available for this part.