Fibox 9822008 Standard DIN Mounting Rail, 35mm
Fibox 9822008 technical specifications.
| Length | 35mm |
| Mount | Standard |
| Weight | 70g |
| Width | 226mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 9822008 to view detailed technical specifications.
No datasheet is available for this part.
