Universal casing Polycarbonate (PC) Light grey (RAL 7035) 560 x 280 x 130 Fibox 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Height | 130mm |
| Length | 560mm |
| Material | PC, Polycarbonate |
| Ratings | IP66 |
| Weight | 2454g |
| Width | 280mm |
| RoHS | Not Compliant |