The ABS125/100HG enclosure features a body made of ABS material, with a package case size of 100mm. It measures 100mm in height and 130mm in width, and is designed for box mounting. The enclosure is rated for IP66 and IP67 protection and features a shielded design. It is manufactured by Fibox.
Sign in to ask questions about the Fibox ABS125/100HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox ABS125/100HG technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Height | 100mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS125/100HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.