Sign in to ask questions about the Fibox ABS125/75HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox ABS125/75HT technical specifications.
| Body Material | ABS |
| Package/Case | 125 |
| Color | Grey |
| Height | 75mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS125/75HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.