Enclosure DIN rail 280 x 380 x 130 mm ABS, ABS 3828 13 G, Fibox
Fibox ABS382813G technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | Box |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS382813G to view detailed technical specifications.
No datasheet is available for this part.