FIBOX CAB ABS 504020 G3B Enclosure, IP65, NEMA 13, Wall Mount, 200 mm, 400 mm, 500 mm, ABS (Acrylonitrile Butadiene Styrene)
Fibox CABABS504020G3B technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Material | ABS |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABABS504020G3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.