Plastic enclosure grey 415 x 515 x 230 mm Polyester IP 66, CAB P 504023 S, Fibox
Fibox CABP504023S technical specifications.
| Color | Grey |
| Material | Polyester |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABP504023S to view detailed technical specifications.
No datasheet is available for this part.