Fibox CABP604023S technical specifications.
| Color | Grey |
| Height | 230mm |
| Length | 415mm |
| Material | Polyester |
| Ratings | IP66 |
| Width | 615mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABP604023S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.