The EKJB130G is a polycarbonate enclosure from Fibox with a grey color and flammability rating of UL94 5VB. It measures 130mm in height and 190mm in width, and is designed for wall mounting. The enclosure has an IP66 rating for protection against solid particles and water. It is not Reach SVHC compliant.
Fibox EKJB130G technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Height | 130mm |
| Material | PC |
| Mount | Wall |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | EK |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox EKJB130G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.