Fibox EKOE130G technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Material | PC |
| Mount | Wall |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fibox EKOE130G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.