Fibox EKPE130G technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Height | 130mm |
| Material | PC |
| Mount | Wall |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | EK |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox EKPE130G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.