Sign in to ask questions about the Fibox FEX281913T+EKJVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox FEX281913T+EKJVT technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 130mm |
| Ratings | IP54 |
| Series | FEX |
| Width | 188mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox FEX281913T+EKJVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.