Sign in to ask questions about the Fibox FEX282818T+EKOVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox FEX282818T+EKOVT technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 180mm |
| Ratings | IP54 |
| Series | FEX |
| Width | 278mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox FEX282818T+EKOVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.