Fibox FP25/22 technical specifications.
| Height | 150mm |
| Length | 250mm |
| Material | Aluminium |
| Mount | Front |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox FP25/22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.