Sign in to ask questions about the Fibox L04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox L04 technical specifications.
| Body Color | Grey |
| Package/Case | Module |
| Color | Clear |
| Height | 77mm |
| Housing Color | Grey |
| Length | 96mm |
| Material | PC |
| Ratings | IP54 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox L04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
