Fibox P404012 technical specifications.
| Body Material | Polyester |
| Package/Case | 406 |
| Color | Grey |
| Height | 120mm |
| Ratings | IP66 |
| Series | Euronord II |
| Width | 401mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox P404012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.