
FIBOX PC 100/125 HG Non Metallic Enclosure, IP66, IP67, NEMA 1, 4, 4X, 6, Multipurpose, PC (Polycarbonate), Grey
Checking distributor stock and pricing after the page loads.
| Body Color | Grey |
| Package/Case | 100 |
| Color | Grey |
| Material | PC |
| Mount | External |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
