Fibox PC200/63HT technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Material | PC |
| Mount | External |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC200/63HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
