Fibox PC25/22-C3 technical specifications.
| Body Material | PC |
| Color | Grey |
| Height | 122mm |
| Mount | Box |
| Ratings | IP65 |
| Series | CARDMASTER |
| Width | 219mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC25/22-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
