
Universal housing 100 x 100 x 60 mm PC, PCM 95/60 G, Fibox
Fibox PCM95/60G technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Material | PC |
| Mount | External |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
