Sign in to ask questions about the Fibox PCM95/75T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox PCM95/75T technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Material | PC |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCM95/75T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.