Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fibox PCT 162509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox PCT 162509 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 90mm |
| Housing Color | Clear |
| Mount | External |
| Ratings | IP66 |
| Shielding | Shielded |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCT 162509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.