
FIBRE, POLYMER, 100M, 2 CORE; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Fibre Diameter:1mm; No. of Fibres:2; Jacket Colour:-; Jacket Material:PE (Polyethylene); External Diameter:-; Conductor Material:-; SVHC:No SVHC ;RoHS Compliant: Yes
Sign in to ask questions about the Fibre Data FDPF4002EH(100M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibre Data FDPF4002EH(100M) technical specifications.
| Color | Grey |
| Jacket Material | PE |
| Mount | External |
| Outside Diameter | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fibre Data FDPF4002EH(100M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
