
Fibre Optic Cable, Bare, 3mm, 1, 3000 m, 16 ft ;RoHS Compliant: Yes
Sign in to ask questions about the Fibre Data OMPF3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibre Data OMPF3000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 3000um |
| RoHS | Compliant |
Download the complete datasheet for Fibre Data OMPF3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
