Figaro TGS2442 technical specifications.
| Height | 22.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Figaro TGS2442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
