Finder 12.22.8.230.0000 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Type | 2 change-overs |
| Depth | 60mm |
| Height | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Operating Supply Voltage | 230V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Switching Current | 16A |
| Termination | Screw |
| Width | 35.8mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 12.22.8.230.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.