Finder 13018230 technical specifications.
| Contact Material | Tin, Silver |
| Depth | 54.6mm |
| Height | 84mm |
| Length | 35mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| RoHS | Compliant |
No datasheet is available for this part.