The 34.81.7.024.9024 is an ultra-slim solid state relay from Finder's 34 series designed for printed circuit mounting or use with 93 series sockets. It features a sensitive DC input circuit and a high-speed, silent switching DC output capable of handling up to 6 Amps. Its slim 5mm profile allows for high-density mounting in automation and control panels.
Sign in to ask questions about the Finder 34.81.7.024.9024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finder 34.81.7.024.9024 technical specifications.
| Rated Power DC-13 | 36W |
| Output Voltage Range | 1.5 to 33V DC |
| Input Voltage (Control) | 24V DC |
| Rated Current | 6A |
| Contact Configuration | 1 NO (SPST-NO) |
| Operating Temperature Range | -20 to +70°C |
| Dielectric Strength Input/Output | 2500V AC |
| Switching Type | DC Switching |
| RoHS | Compliant |
| Approvals | CE, cURus, EAC, UKCA |
Download the complete datasheet for Finder 34.81.7.024.9024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.